209325-0002

Molex
538-209325-0002
209325-0002

Mfr.:

Description:
Headers & Wire Housings KK Plus300 TPA 3.00mm 2Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.070

Stock:
17.070 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,075 € 0,75 €
0,074 € 1,85 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Accessories
2 Position
3 mm (0.118 in)
209325
KK Plus 300
Bulk
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21000
Subcategory: Headers & Wire Housings
Part # Aliases: 2093250002 02093250002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.