209208-0003

Molex
538-209208-0003
209208-0003

Mfr.:

Description:
Headers & Wire Housings L1NK300 Hdr Vrt Shrd 3Ckt w/Peg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.054

Stock:
2.054 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,937 € 9,37 €
0,92 € 23,00 €
0,774 € 77,40 €
0,732 € 127,37 €
0,696 € 363,31 €
0,656 € 684,86 €
0,64 € 1.670,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
3 mm (0.118 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
209208
KK Plus 300
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 174
Subcategory: Headers & Wire Housings
Part # Aliases: 2092080003 02092080003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.