208658-1003

Molex
538-208658-1003
208658-1003

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI R/A header 2.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,41 € 14,10 €
1,35 € 33,75 €
1,26 € 126,00 €
1,14 € 285,00 €
1,05 € 525,00 €
0,92 € 920,00 €
0,869 € 1.303,50 €
0,827 € 3.721,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
19 Position
SMD/SMT
208658
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1500
Subcategory: Audio & Video Connectors
Part # Aliases: 2086581003 02086581003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

HDMI Type-A Connectors

Molex HDMI Type-A Connectors are compact connectors with up to 48Gbps bandwidth for use in high-speed network applications. The HDMI Type-A Connectors support an 8K resolution display and are compatible with HDMI v1.4 and v2.1. These Molex connectors are available in various configurations, offering design flexibility for consumer, industrial, and medical designs.