208246-0201

Molex
538-208246-0201
208246-0201

Mfr.:

Description:
RF Connectors / Coaxial Connectors HFM DUAL STACK PCB PLUG KEY B 2.20 MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,49 € 24,90 €
2,23 € 55,75 €
2,00 € 200,00 €
1,85 € 462,50 €
1,84 € 839,04 €
1,81 € 1.650,72 €
1,59 € 4.350,24 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plugs
HFM
Pin (Male)
50 Ohms
Solder
Right Angle
Standard
PCB Mount
Body Style: Right Angle
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Keyed
Frequency: 9 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 208246
Factory Pack Quantity: 456
Subcategory: RF Interconnects
Part # Aliases: 2082460201 02082460201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99