208242-0208

Molex
538-208242-0208
208242-0208

Mfr.:

Description:
RF Connectors / Coaxial Connectors High-Speed FAKRA Mini HFM Dual Header 1x2 Right-Angle Through Hole Key J 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2688   Multiples: 896
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 3.682,56 €
1,33 € 7.150,08 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connector
Plug (Pin)
50 Ohms
9 GHz
Solder
Right Angle
Standard
PCB Mount
Body Material: Nylon
Body Style: Right Angle
Brand: Molex
Contact Material: Bronze
Contact Plating: Gold
Frequency: 0 Hz to 9 GHz
Insulation Resistance: 1000 Mohms
Isolation: Isolated
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: 208242
Factory Pack Quantity: 896
Subcategory: RF Interconnects
Tradename: HFM
Voltage Rating: 335 VRMS
Part # Aliases: 2082420208 02082420208
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed FAKRA-Mini (HFM) Interconnect System

Molex High-Speed FAKRA-Mini (HFM) Interconnect System provides a compact, high-performance solution tailored for the demands of modern vehicle architectures, enabling next-generation capabilities for automotive design engineers. These HFM connectors are smaller than standard FAKRA connectors and handle higher speeds, delivering data rates of up to 28Gbps at frequencies up to 20GHz. The compact, lightweight form factor is optimized for space efficiency and rugged reliability, featuring 80% space savings over traditional FAKRA connectors. The series also offers an integrated secondary lock (ISL) and an optional connector position assurance (CPA) for enhanced connection reliability. The sealed variants provide durability in harsh conditions by protecting against fluid and water ingress. Applications for the Molex HFM interconnect system include autonomous driving systems, internet connections, infotainment systems, 5G, BLUETOOTH®, and Wi-Fi®.