208035-3062

Molex
538-208035-3062
208035-3062

Mfr.:

Description:
Automotive Connectors CONNTAK50 HDR 06P KEY B VT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,57 € 15,70 €
1,55 € 38,75 €
1,40 € 140,00 €
1,31 € 327,50 €
1,25 € 625,00 €
1,22 € 1.220,00 €
1,14 € 2.918,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
6 Position
1.8 mm (0.071 in)
Pin (Male)
SMD/SMT
Solder
Tin
Natural
208035
Tray
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Housing Material: Nylon
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: ConnTAK50
Voltage Rating: 14 VAC/DC
Part # Aliases: 2080353062 02080353062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ConnTAK50 Connector System

Molex ConnTAK50 Connector System features a versatile 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface. This connector system has 2 configurations in a small package that supports design flexibility and space-constrained applications. The dual-row connectors have 4 to 22 circuits, while the dual-row receptacles feature both a side latch and connector position assurance (PCA) mechanism for a reliable connection. Molex ConnTAK50 Connector System is ideal for in-vehicle switches, camera modules, BLUETOOTH®, seat/mirror control, and battery management systems (BMS).