208021-1005

Molex
538-208021-1005
208021-1005

Mfr.:

Description:
I/O Connectors NearStack PCIe Connector, 72 Circuits, 18 Differential Pair and 16 Single Ended, 2.96mm Shell Leg Length, with Pick and Place Dust Cap

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.016

Stock:
18.016 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,98 € 49,80 €
4,70 € 117,50 €
4,59 € 229,50 €
4,36 € 436,00 €
Full Reel (Order in multiples of 360)
3,90 € 1.404,00 €
3,67 € 2.642,40 €
3,22 € 3.477,60 €
3,05 € 6.588,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
PCIe Connectors
Male
72 Position
0.6 mm
29.9 V
Gold
SMD/SMT
SMD/SMT
Vertical
208021
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Current Rating: 300 mA
Data Rate: 32 Gb/s
Insulation Material: Liquid Crystal Polymer
Number of Ports: 1
Product Type: I/O Connectors
Factory Pack Quantity: 360
Subcategory: I/O Connectors
Tradename: NearStack
Type: NearStack PCIe Connector
Part # Aliases: 2080211005 02080211005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NearStack PCIe Connector System & Cable Assemblies

Molex NearStack PCIe Connector System and Cable Assemblies use twinax cables to deliver a PCB alternative that is optimised for height, PCB density and robustness, while enabling the implementation of PCIe Gen-5 32Gbps data rates. Right-angle and vertical cable assemblies provide design flexibility with more options for cable routing. The integrated  metal latch on this cable Connector engages with a metal cage on the PCB Connector creating a robust positive latch when mated; also offered with a pull tab release feature. The  NearStack PCIe's protected interface protects signal pins from “scoop” mating and angled misalignment of up to 6°. The metal housing on the plug allows for a positive thumb latch interface and a solder tail attachment, providing  rugged, reliable PCB retention. A unique contact interface with flexing beams on the NearStack cable receptacle affords no chance for preloaded beam relaxation through reflow. This interface means these systems have less potential for damage to the hard-to-rework PCB side and offer reduced stub lengths compared to traditional cantilevers on PCB pads. Applications for Molex NearStack PCIe Connector System and Cable Assemblies include data centers, servers, storage, high-performance  computing and accelerator hardware (graphics, AI).