207993-2001

Molex
538-207993-2001
207993-2001

Mfr.:

Description:
Specialised Cables SlimSAS 8X RAD toRAD 300mm 85ohm PCIE4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,29 € 10.258,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
32 AWG
207993
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: SlimSAS
Part # Aliases: 2079932001 02079932001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544422000