207901-0300

Molex
538-207901-0300
207901-0300

Mfr.:

Description:
Antennas 600MHz-6GHz MonoPole LP FlexAnntena 300m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,63 € 10,63 €
8,84 € 106,08 €
8,43 € 227,61 €
6,84 € 697,68 €
6,71 € 1.690,92 €
5,81 € 2.910,81 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
600 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
PCB Trace
T-Bar Flex
2.2 dBi, 4.3 dBi, 4.6 dBi
50 Ohms
2 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF
780 MHz, 2.25 GHz, 4.5 GHz
147 mm
25 mm
0.16 mm
300 mm Coax
207901
Brand: Molex
Cable Length: 300 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 3
Subcategory: Antennas
Part # Aliases: 2079010300 02079010300
Unit Weight: 2,432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99