207845-0005

Molex
538-207845-0005
207845-0005

Mfr.:

Description:
Headers & Wire Housings TPA FOR KK Plus 250 1X5 Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.611

Stock:
17.611 Can Dispatch Immediately
Quantities greater than 17611 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,094 € 0,94 €
0,086 € 2,15 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
5 Position
2.5 mm (0.098 in)
1 Row
207845
KK Plus 250
- 40 C
+ 105 C
Bulk
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Part # Aliases: 2078450005 02078450005
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L1NK 250 Connector System

Molex L1NK 250 (Link 250) Connector System prevents mismating with a unique keying design and features a clear audible click for connection assurance. The connectors are a single-row, wire-to-board system that offers a 2.5mm pitch, a current rating of 6.5A, and design options for flexible and efficient assembly. The TPA design provides security for the terminals inside the receptacle, preventing failure in end products by reducing terminal back-out. The headers offer a complete direct drop-in replacement on the PCB to JST VH and provide both a V0/GW combination material. This provides fewer items on a bill of materials (BOM) and allows for OEMs to design products on a global scale to meet European Electrical standards.