207760-0881

Molex
538-207760-0881
207760-0881

Mfr.:

Description:
Headers & Wire Housings 1.25mm MLP Hdr DR Vrt SrfMnt 8Ckts PPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.296

Stock:
2.296 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,851 € 8,51 €
0,839 € 20,98 €
0,784 € 78,40 €
Full Reel (Order in multiples of 500)
0,777 € 388,50 €
0,774 € 774,00 €
0,769 € 1.922,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
1.25 mm (0.049 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
207760
Micro-Lock Plus
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2 A
Flammability Rating: UL 94 V-1
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Part # Aliases: 2077600881 02077600881
Unit Weight: 806,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99