207602-5076

Molex
538-207602-5076
207602-5076

Mfr.:

Description:
Ground Wire & Ground Braid GRND JPR W/O INSULATION 48x14/30 MAX 914mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,78 € 11.195,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ground Wire & Ground Braid
RoHS:  
207602
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: Triton
Part # Aliases: 2076025076 02076025076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Flexible Busbars

Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.