207602-5072

Molex
538-207602-5072
207602-5072

Mfr.:

Description:
Ground Wire & Ground Braid TRITON BUSBAR GROUND BRAID FLAT 0.5'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,56 € 7.640,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ground Wire & Ground Braid
RoHS:  
207602
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: Triton
Part # Aliases: 2076025072 02076025072
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Flexible Busbars

Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.