207602-5028

Molex
538-207602-5028
207602-5028

Mfr.:

Description:
Ground Wire & Ground Braid GRND JPR W/ INSULATION 48x14/30 MAX 457mm

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,14 € 44,14 €
40,03 € 80,06 €
37,67 € 188,35 €
36,17 € 361,70 €
35,96 € 899,00 €
34,76 € 1.738,00 €
33,93 € 3.393,00 €
32,31 € 8.077,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ground Wire & Ground Braid
RoHS:  
207602
Bulk
Brand: Molex
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 250
Subcategory: Single Conductor Wire
Tradename: Triton
Part # Aliases: 2076025028 02076025028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Busbars

Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.