207584-2123

Molex
538-207584-2123
207584-2123

Mfr.:

Description:
Headers & Wire Housings MINI50 GEN II 12CKT V0 RCPT CPA POL C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4320   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 3.862,08 €
0,86 € 4.334,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Connectors
Connector Assembly
12 Position
2 Row
PCB Mount
Solder
Straight
207584
Mini50
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Gray (Dark Gray)
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 720
Subcategory: Headers & Wire Housings
Part # Aliases: 2075842123 32075842123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.