207584-0163

Molex
538-207584-0163
207584-0163

Mfr.:

Description:
Headers & Wire Housings MINI50 GEN II 16CKT V0 RCPT POL C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 2.166,00 €
0,689 € 3.445,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Connectors
Connector Assembly
16 Position
2 Row
PCB Mount
Solder
Straight
207584
Mini50
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Gray (Dark Gray)
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 2075840163 02075840163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.