207370-1301

Molex
538-207370-1301
207370-1301

Mfr.:

Description:
Computer Cables SAS 3.0, Strt Plug-to-Rt-Angle Plug, 4x (38 Crcts), 32 AWG, 0.30m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Quantities greater than 172 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,44 € 23,44 €
19,92 € 199,20 €
18,74 € 468,50 €
18,13 € 906,50 €
17,53 € 1.753,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
I/O Cables
SAS Cable
Plug
38 Position
Plug
38 Position
Male / Male
32 AWG
300 mm
Black
30 V
Brand: Molex
Current Rating: 500 mA
Jacket Material: Polycarbonate (PC)
Product Type: Computer Cables
Series: 207370
Subcategory: Cable Assemblies
Tradename: SlimSAS
Part # Aliases: 2073701301 02073681300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SlimSAS Cable Assemblies

Molex SlimSAS Cable Assemblies deliver 12Gbps, 16Gbps, and 24Gbps data rates and meet SAS-3, SAS-4, and PCI Express 4 standards. These cable assemblies feature a loose pair and ribbon cable design that offers flexible cable routing to meet the specific needs of the applications. SlimSAS assemblies support dual-drain raw cables, providing design flexibility for PCB routing, and have an active plug-in design compatible with various PCB layouts. Molex SlimSAS Cable Assemblies are suitable for servers, routers, storage racks, storage controllers, and enterprise storage systems.