207370-1300

Molex
538-207370-1300
207370-1300

Mfr.:

Description:
Computer Cables SAS 3.0, Strt Plug-to-Rt-Angle Plug, 4x (38 Crcts), 32 AWG, 0.152m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Quantities greater than 193 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,10 € 21,10 €
17,94 € 179,40 €
16,88 € 422,00 €
16,33 € 816,50 €
15,79 € 1.579,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
I/O Cables
SAS Cable
Plug
38 Position
Plug
38 Position
Male / Male
32 AWG
152 mm
Black
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Jacket Material: Polycarbonate (PC)
Product Type: Computer Cables
Series: 207370
Subcategory: Cable Assemblies
Tradename: SlimSAS
Part # Aliases: 2073701300 02073681300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99