207370-1002

Molex
538-207370-1002
207370-1002

Mfr.:

Description:
Computer Cables SAS 4.0, Strt Plug-to-Rt-Angle Plug, 4x (38 Crcts), 32 AWG, 1.0m

In Stock: 169

Stock:
169 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,13 € 28,13 €
24,14 € 241,40 €
23,10 € 577,50 €
22,35 € 1.117,50 €
21,60 € 2.160,00 €
20,43 € 5.107,50 €
20,42 € 10.210,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
I/O Cables
SAS Cable
Plug
38 Position
Plug
38 Position
Male / Male
32 AWG
1 m
Black
30 V
Brand: Molex
Current Rating: 500 mA
Jacket Material: Polycarbonate (PC)
Product Type: Computer Cables
Series: 207370
Subcategory: Cable Assemblies
Tradename: SlimSAS
Part # Aliases: 2073701002 02073681300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SlimSAS Cable Assemblies

Molex SlimSAS Cable Assemblies deliver 12Gbps, 16Gbps, and 24Gbps data rates and meet SAS-3, SAS-4, and PCI Express 4 standards. These cable assemblies feature a loose pair and ribbon cable design that offers flexible cable routing to meet the specific needs of the applications. SlimSAS assemblies support dual-drain raw cables, providing design flexibility for PCB routing, and have an active plug-in design compatible with various PCB layouts. Molex SlimSAS Cable Assemblies are suitable for servers, routers, storage racks, storage controllers, and enterprise storage systems.