207370-1000

Molex
538-207370-1000
207370-1000

Mfr.:

Description:
Computer Cables SAS 4.0, Strt Plug-to-Rt-Angle Plug, 4x (38 Crcts), 32 AWG, 0.152m

In Stock: 188

Stock:
188 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,57 € 19,57 €
17,49 € 174,90 €
17,11 € 427,75 €
16,99 € 849,50 €
16,07 € 4.017,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
I/O Cables
SAS Cable
Plug
38 Position
Plug
38 Position
Male / Male
32 AWG
152 mm
Black
30 V
Brand: Molex
Current Rating: 500 mA
Jacket Material: Polycarbonate (PC)
Product Type: Computer Cables
Series: 207370
Subcategory: Cable Assemblies
Tradename: SlimSAS
Part # Aliases: 2073701000 02073681300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

SlimSAS Cable Assemblies

Molex SlimSAS Cable Assemblies deliver 12Gbps, 16Gbps, and 24Gbps data rates and meet SAS-3, SAS-4, and PCI Express 4 standards. These cable assemblies feature a loose pair and ribbon cable design that offers flexible cable routing to meet the specific needs of the applications. SlimSAS assemblies support dual-drain raw cables, providing design flexibility for PCB routing, and have an active plug-in design compatible with various PCB layouts. Molex SlimSAS Cable Assemblies are suitable for servers, routers, storage racks, storage controllers, and enterprise storage systems.