207262-0193

Molex
538-207262-0193
207262-0193

Mfr.:

Description:
Standard Card Edge Connectors .6mm SliverEdgeCard Conn Vrt 140Ckts

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Headers
140 Position
0.6 mm
Straddle Mount
Right Angle
Gold
207262
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.1 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 480
Subcategory: Card Edge Connectors
Tradename: Sliver Edgecard
Voltage Rating: 29 V
Part # Aliases: 2072620193 02072620193
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99