207244-1242

Molex
538-207244-1242
207244-1242

Mfr.:

Description:
Hard Metric Connectors NEARSTACK 100OHM 64P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,28 € 23,28 €
21,22 € 212,20 €
21,06 € 1.053,00 €
20,68 € 2.068,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hard Metric Connectors
RoHS:  
207244
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Hard Metric Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: Nearstack
Part # Aliases: 2072441242 02072441242
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

NearStack HD Connector System

Molex NearStack HD Connector System is a low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards. This connector system is designed for internal cable applications and supports Artificial Intelligence (AI) and machine learning applications. The NearStack HD connector system optimizes performance using robust and miniaturized connection solutions. This connector system enhances Signal Integrity (SI) with direct-to-contact termination and improves thermal performance using a small 34AWG twinax cable. The direct-to-contact termination system with twinax wires welded directly to the signal contact removes the paddle card from the assembly, which improves SI performance. Typical applications include data centers, storage devices, AI infrastructure, networking systems, and device control units.