206998-0100

Molex
538-206998-0100
206998-0100

Mfr.:

Description:
Headers & Wire Housings CP-4.5 TPA 4.5mm RETAINER 2CKT GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.595

Stock:
3.595 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,065 € 0,65 €
0,056 € 1,40 €
0,051 € 5,10 €
0,045 € 11,25 €
0,04 € 40,00 €
0,037 € 92,50 €
0,036 € 180,00 €
0,033 € 330,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Accessories
2 Position
1 Row
206998
CP-4.5
Bulk
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Part # Aliases: 2069980100 02069980100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

CP-4.5 Wire-to-Wire Connectors

Molex CP-4.5 Wire-to-Wire Connectors combine superior locking with fool-proof keyed, color-coded, and polarized mating. Molex CP-4.5 Wire-to-Wire Connectors feature a positive-lock latch design, eliminating incomplete mating and interlocking of plug and receptacle. The series also has a positive inertia lock, delivering an audible mating click, latch protection, and secure terminal and mating retention. An integral beam supports both ends of the connector housing to prevent wire-snagging, and polarization keys on housing ribs prevent mis-mating. The wide spectrum of housing colors provides quick identification of mating combinations. CP-4.5 is ideal for various consumer, industrial, and power applications.