206996-2601

Molex
538-206996-2601
206996-2601

Mfr.:

Description:
Headers & Wire Housings CP-4.5 RECP 4.5mm DR 6CKT POLZ POSLCK BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.049

Stock:
1.049 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1049 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,249 € 2,49 €
0,222 € 5,55 €
0,206 € 20,60 €
0,175 € 35,00 €
0,157 € 157,00 €
0,153 € 397,80 €
0,145 € 1.450,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
6 Position
4.5 mm (0.177 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
206996
CP-4.5
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Part # Aliases: 2069962601 02069962601
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-4.5 Wire-to-Wire Connectors

Molex CP-4.5 Wire-to-Wire Connectors combine superior locking with fool-proof keyed, color-coded, and polarized mating. Molex CP-4.5 Wire-to-Wire Connectors feature a positive-lock latch design, eliminating incomplete mating and interlocking of plug and receptacle. The series also has a positive inertia lock, delivering an audible mating click, latch protection, and secure terminal and mating retention. An integral beam supports both ends of the connector housing to prevent wire-snagging, and polarization keys on housing ribs prevent mis-mating. The wide spectrum of housing colors provides quick identification of mating combinations. CP-4.5 is ideal for various consumer, industrial, and power applications.