206996-2401

Molex
538-206996-2401
206996-2401

Mfr.:

Description:
Headers & Wire Housings CP-4.5 RECP 4.5mm DR 4CKT POLZ POSLCK BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,221 € 2,21 €
0,198 € 4,95 €
0,187 € 18,70 €
0,169 € 42,25 €
0,147 € 147,00 €
0,146 € 365,00 €
0,139 € 695,00 €
0,132 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
4 Position
4.5 mm (0.177 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
206996
CP-4.5
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Part # Aliases: 2069962401 02069962401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99