206994-1100

Molex
538-206994-1100
206994-1100

Mfr.:

Description:
Antennas 2.4/5GHz Flex MHF4 Antenna 15x6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.600
Expected 9/4/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
1,92 € 19,20 €
1,81 € 45,25 €
1,54 € 154,00 €
1,44 € 360,00 €
1,26 € 630,00 €
1,05 € 1.050,00 €
0,989 € 1.582,40 €
0,972 € 4.665,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
I-Bar Flex
3.6 dBi
50 Ohms
2 Band
Adhesive Mount
SMD/SMT
IPEX MHF
2.45 GHz, 5.5 GHz
15.4 mm
6.4 mm
0.15 mm
100 mm Coax
206994
Brand: Molex
Cable Length: 100 mm
Factory Pack Quantity: 1600
Subcategory: Antennas
Part # Aliases: 2069941100 02069941100
Unit Weight: 471 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.4GHz / 5GHz Flexible Antennas

Molex 2.4GHz / 5GHz Flexible Antennas are designed for fast and easy integration into wireless devices at minimal implementation cost. The antennas feature a UFL-type connector and a 100mm or a 150mm micro-coaxial cable for optimum RF performance and easy connectivity. The highly compact, side-fed monopole antennas offer significant space savings while supporting high-performance needs. The 2.4GHz / 5GHz flexible antennas are ideal for consumer, automotive, and industrial applications.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.