206832-1803

Molex
538-206832-1803
206832-1803

Mfr.:

Description:
Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X9 30AU
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
7,26 € 7,26 €
6,53 € 65,30 €
6,15 € 153,75 €
5,99 € 299,50 €
5,84 € 584,00 €
5,20 € 1.300,00 €
4,89 € 2.445,00 €
4,32 € 3.421,44 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
206832
Micro-Fit+
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 792
Subcategory: Headers & Wire Housings
Part # Aliases: 2068321803 02068321803
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
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.