206566-3030

Molex
538-206566-3030
206566-3030

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP-DD TO (4) ZQSFP+ 26AWG 3.0M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
28 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Series: 206566
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 2065663030 02065663030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99