206523-2201

Molex
538-206523-2201
206523-2201

Mfr.:

Description:
Automotive Connectors MINI50 GEN II 20CKT UNSLD RCPT CPA POL A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
800
Expected 6/4/2026
400
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,24 € 12,40 €
1,18 € 29,50 €
1,13 € 113,00 €
1,10 € 275,00 €
0,963 € 963,00 €
0,937 € 2.342,50 €
0,92 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
2 mm (0.079 in)
Socket (Female)
Black
206523
Brand: Molex
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 19200
Subcategory: Automotive Connectors
Tradename: Mini50
Part # Aliases: 2065232201 02065232201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini50 Gen II Unsealed Connection System

Molex Mini50 Gen II Unsealed Connection System provides improved reliability with features such as a four-sided cavity for better terminal alignment and increased primary lock retention. Mini50 Gen II Unsealed Connection System also offers a hinged independent secondary lock, reduced misalignment angles, and better scoop-proofing. The series offers optional connector-position assurance that has a larger push area and stronger beam than Gen I connector-position assurance.