206523-0202

Molex
538-206523-0202
206523-0202

Mfr.:

Description:
Automotive Connectors MINI50 GEN II 20CKT HB RCPT POL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,11 € 11,10 €
0,989 € 24,73 €
0,937 € 93,70 €
0,848 € 212,00 €
0,847 € 338,80 €
0,785 € 942,00 €
0,67 € 1.876,00 €
0,66 € 3.432,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Housings
20 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
206523
Bulk
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Flammability Rating: UL 94 HB
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: Mini50
Type: Connector Assembly
Part # Aliases: 2065230202 22065230202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini50 Gen II Unsealed Connection System

Molex Mini50 Gen II Unsealed Connection System provides improved reliability with features such as a four-sided cavity for better terminal alignment and increased primary lock retention. Mini50 Gen II Unsealed Connection System also offers a hinged independent secondary lock, reduced misalignment angles, and better scoop-proofing. The series offers optional connector-position assurance that has a larger push area and stronger beam than Gen I connector-position assurance.

Mini50 Unsealed Automotive Connectors

Molex Mini50 Unsealed Automotive Connectors are a wire-to-board connection system with smaller terminals to fit more low-current electrical circuits in interior, unsealed, transportation-vehicle environments. The CTX50 mating terminal wire grip design offers the ability to reduce wire gauge sizes while maintaining retention strength. The design achieves a 50% space savings compared to traditional USCAR standard 0.64mm unsealed connector systems. Orientation features are molded into the header, vertical or right angle options provide wire-routing and module design flexibility. This system includes gold, SMT, and 2Ckt size models, tape and reel options, plus models with an independent secondary lock (ISL) and connector position assurance (CPA). Molex Mini50 Unsealed Automotive Connectors are well-suited for automotive and commercial transportation applications including headliners, navigation, radios, cameras, HVAC, switches, lighting, mirrors, and steering wheel columns.