206462-0400

Molex
538-206462-0400
206462-0400

Mfr.:

Description:
Headers & Wire Housings Micro-Fit Plus TPA 2X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.471

Stock:
11.471
Can Dispatch Immediately
On Order:
9.440
Expected 6/2/2026
10.000
Expected 6/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,137 € 1,37 €
0,123 € 3,08 €
0,117 € 11,70 €
0,104 € 26,00 €
0,098 € 98,00 €
0,092 € 230,00 €
0,085 € 425,00 €
0,082 € 820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Accessories
4 Position
3 mm (0.118 in)
1 Row
206462
Micro-Fit+
- 40 C
+ 105 C
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Unit Weight: 99 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99