206461-1201

Molex
538-206461-1201
206461-1201

Mfr.:

Description:
Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 12 Ckts GloWire Nat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,691 € 6,91 €
0,663 € 16,58 €
0,62 € 62,00 €
0,564 € 141,00 €
0,507 € 253,50 €
0,458 € 458,00 €
0,433 € 866,00 €
0,411 € 2.055,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Straight
Socket (Female)
206461
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 2064611201 02064611201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.