206461-1004

Molex
538-206461-1004
206461-1004

Mfr.:

Description:
Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 10 Ckts GloWire Ylw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,664 € 6,64 €
0,637 € 15,93 €
0,597 € 59,70 €
0,543 € 135,75 €
0,488 € 244,00 €
0,431 € 431,00 €
0,416 € 624,00 €
0,396 € 1.782,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
10 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Straight
Socket (Female)
206461
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Yellow
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2064611004 02064611004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.