206461-0402

Molex
538-206461-0402
206461-0402

Mfr.:

Description:
Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 4 Ckts GloWire Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.229

Stock:
2.229
Can Dispatch Immediately
On Order:
3.000
Expected 8/7/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,435 € 4,35 €
0,398 € 9,95 €
0,359 € 35,90 €
0,328 € 82,00 €
0,272 € 272,00 €
0,255 € 765,00 €
0,243 € 1.458,00 €
0,23 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Straight
Socket (Female)
206461
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Part # Aliases: 2064610402 02064610402
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99