206460-0041 (Mouser Reel)

Molex
538-206460-0041-MR
206460-0041 (Mouser Reel)

Mfr.:

Description:
Terminals Micro-Fit Plus Fem Crp Term 16AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 40000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,108 € 4.320,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
206460
Micro-Fit+
Reel
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 2064600041 02064600041 206460-0041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.