206460-0021

Molex
538-206460-0021
206460-0021

Mfr.:

Description:
Headers & Wire Housings Micro-Fit Plus Fem Crp Term 20-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153.102

Stock:
153.102
Can Dispatch Immediately
On Order:
144.000
Expected 7/21/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
Full Reel (Order in multiples of 12000)
0,067 € 804,00 €
0,062 € 2.232,00 €
0,06 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Pin
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
206460
Micro-Fit+
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 12.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.