206107-0004

Molex
538-206107-0004
206107-0004

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1M USB 2.0 Male to PicoLock

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Cables
USB
USB Type A
4 Position
Plug
5 Position
Male / Female
1 m
Black
205403
30 VAC
Brand: Molex
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 02061070004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99