205979-2051

Molex
538-205979-2051
205979-2051

Mfr.:

Description:
Headers & Wire Housings Micro-One Rcpt Hsg 2mm SR w/ISL 5Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.693

Stock:
1.693 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,295 € 2,95 €
0,263 € 6,58 €
0,251 € 25,10 €
0,217 € 54,25 €
0,193 € 193,00 €
0,19 € 475,00 €
0,177 € 885,00 €
0,174 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Receptacle Housing
5 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
205979
Micro-One
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 2059792051 02059792051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-One Wire-to-Board Connectors with ISL

Molex Micro-One Wire-to-Board Connectors with Integrated Independent Secondary Lock (ISL) ensure proper terminal insertion and prevent accidental back-outs. These features allow the Micro-One Wire-to-Board Connectors to achieve secure electrical contact and improved mating retention in high-vibration applications. The series features a 2mm pitch low-profile design and high-reliability UL/CSA-certified connectors. Molex Micro-One with ISL offers 250V maximum voltage, 4A maximum current, and 30 cycles minimum durability.