205972-0021

Molex
538-205972-0021
205972-0021

Mfr.:

Description:
Headers & Wire Housings Micro-One Hdr RA 2mm SR 2Ckt BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.165

Stock:
4.165 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,802 € 8,02 €
0,682 € 68,20 €
Full Reel (Order in multiples of 550)
0,656 € 360,80 €
0,607 € 667,70 €
0,584 € 1.284,80 €
0,569 € 2.816,55 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
205972
Micro-One
Wire-to-Board, Power
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Brass
Current Rating: 4 A
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 550
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2059720021 02059720021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-One Wire-to-Board Connectors with ISL

Molex Micro-One Wire-to-Board Connectors with Integrated Independent Secondary Lock (ISL) ensure proper terminal insertion and prevent accidental back-outs. These features allow the Micro-One Wire-to-Board Connectors to achieve secure electrical contact and improved mating retention in high-vibration applications. The series features a 2mm pitch low-profile design and high-reliability UL/CSA-certified connectors. Molex Micro-One with ISL offers 250V maximum voltage, 4A maximum current, and 30 cycles minimum durability.