205925-0011

Molex
538-205925-0011
205925-0011

Mfr.:

Description:
Heavy Duty Power Connectors MultiCat MPWR PLUG HSG 8CTK KEY B NATL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.530

Stock:
1.530 Can Dispatch Immediately
Quantities greater than 1530 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,54 € 35,40 €
3,32 € 83,00 €
3,16 € 158,00 €
3,01 € 301,00 €
2,82 € 705,00 €
2,69 € 1.345,00 €
2,39 € 2.390,00 €
2,38 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
205925
Housings
8 Position
Crimp
Polyetherimide (PEI)
Bulk
MultiCat
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 2 Row
Pitch: 3.6 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: 3.6 mm
Factory Pack Quantity: 1536
Subcategory: Power Connectors
Unit Weight: 3,782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MultiCat Mid-Power Connectors

Molex MultiCat Mid-Power Connector System with Precision-Machined Contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power Connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.