205827-2064

Molex
538-205827-2064
205827-2064

Mfr.:

Description:
Automotive Connectors CONNTAK50 TANG REC 06P KEY D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.364

Stock:
1.364 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1364 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,304 € 3,04 €
0,27 € 6,75 €
0,257 € 25,70 €
0,23 € 57,50 €
0,222 € 222,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
1.8 mm (0.071 in)
Receptacle (Female)
Panel Mount
Crimp
Violet
205827
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: ConnTAK50
Part # Aliases: 2058272064 02058272064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Product Catalogs

Specification Sheets

Technical Resources

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

ConnTAK50 Connector System

Molex ConnTAK50 Connector System features a versatile 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface. This connector system has 2 configurations in a small package that supports design flexibility and space-constrained applications. The dual-row connectors have 4 to 22 circuits, while the dual-row receptacles feature both a side latch and connector position assurance (PCA) mechanism for a reliable connection. Molex ConnTAK50 Connector System is ideal for in-vehicle switches, camera modules, BLUETOOTH®, seat/mirror control, and battery management systems (BMS).