205826-2123

Molex
538-205826-2123
205826-2123

Mfr.:

Description:
Automotive Connectors ConnTAK50 Tang Receptacle with Small CPA, Dual Row, 12 Circuits / 12 Circuits Usable, Key C, Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,435 € 4,35 €
0,398 € 9,95 €
0,359 € 35,90 €
0,328 € 82,00 €
0,272 € 272,00 €
0,255 € 637,50 €
0,243 € 1.215,00 €
0,23 € 2.208,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Receptacle
12 Position
SMD/SMT
Blue
205826
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 3200
Subcategory: Automotive Connectors
Tradename: ConnTAK50
Part # Aliases: 2058262123 02058262123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538907080
ECCN:
EAR99