205826-2104

Molex
538-205826-2104
205826-2104

Mfr.:

Description:
Automotive Connectors ConnTAK50 Tang Receptacle with Small CPA, Dual Row, 10 Circuits / 10 Circuits Usable, Key D, Violet

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 4/17/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,419 € 4,19 €
0,384 € 9,60 €
0,346 € 34,60 €
0,316 € 79,00 €
0,261 € 261,00 €
0,245 € 588,00 €
0,222 € 2.664,00 €
0,212 € 4.579,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Receptacle
10 Position
SMD/SMT
Violet
205826
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: ConnTAK50
Part # Aliases: 2058262104 02058262104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
8538907080
ECCN:
EAR99

ConnTAK50 Connector System

Molex ConnTAK50 Connector System features a versatile 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface. This connector system has 2 configurations in a small package that supports design flexibility and space-constrained applications. The dual-row connectors have 4 to 22 circuits, while the dual-row receptacles feature both a side latch and connector position assurance (PCA) mechanism for a reliable connection. Molex ConnTAK50 Connector System is ideal for in-vehicle switches, camera modules, BLUETOOTH®, seat/mirror control, and battery management systems (BMS).