205342-5028

Molex
538-205342-5028
205342-5028

Mfr.:

Description:
Headers & Wire Housings 2mm Pico-Lock Fem Crmp Term 20-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246.237

Stock:
246.237
Can Dispatch Immediately
On Order:
51.950
Expected 6/5/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
Full Reel (Order in multiples of 13000)
0,087 € 1.131,00 €
0,083 € 3.237,00 €
0,081 € 4.212,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Terminal
Crimp
Socket (Female)
Gold
205342
Pico-Lock
22 AWG to 20 AWG
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 6.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 13000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2053425028 02053425028
Unit Weight: 72,860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99