205341-0203

Molex
538-205341-0203
205341-0203

Mfr.:

Description:
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 3Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.942

Stock:
49.942 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,195 € 1,95 €
0,169 € 4,23 €
0,164 € 16,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
205341
Pico-Lock
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 2053410203 02053410203
Unit Weight: 122,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1mm, 1.5mm, 2mm, and 3mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 10A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LCD TVs, smart meters, and servers. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation, as well as a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.