205338-0006

Molex
538-205338-0006
205338-0006

Mfr.:

Description:
Headers & Wire Housings 2mm Pico-Lock Hdr SR RA SrfMt PosLck 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.911

Stock:
11.911 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,81 € 18,10 €
1,54 € 154,00 €
1,40 € 700,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 1800)
1,28 € 2.304,00 €
1,25 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
205338
Pico-Lock
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 6.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1800
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2053380006 02053380006
Unit Weight: 364,360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1mm, 1.5mm, 2mm, and 3mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 10A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LCD TVs, smart meters, and servers. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation, as well as a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.