204927-0302

Molex
538-204927-0302
204927-0302

Mfr.:

Description:
Molex SlimStack Board-to-Board Receptacle, 0.40mm Pitch, FSB3 Floating Series, 3.00mm Mated Height, 3.20mm Mated Width, Without Cover Tape, 30 Circuits

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,35 € 3.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Molex
RoHS:  
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Reel
Series: 204927
Factory Pack Quantity: 3000
Tradename: SlimStack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0