204900-0010

Molex
538-204900-0010
204900-0010

Mfr.:

Description:
Power to the Board Energetic RA Recept. Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 360   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 4.165,20 €
11,32 € 5.886,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
100 A
600 V
4 Position
7.65 mm
204900
EXTreme EnergetiC
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2049000010 02049000010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040

EXTreme EnergetiC High-Current Connector System

Molex EXTreme EnergetiC High-Current Connector System delivers up to 100A current per blade and is ideal for next-generation computing applications. Its low-power-loss interface design optimizes power savings. The 2.00mm x 1.65mm pitch signal spacing frees up real estate for space-constrained applications. The Molex EXTreme EnergetiC High-Current Connector System includes modular split blades rated up to 63VAC or 63VDC and bay-to-bay rated up to 320VAC or 320VDC.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.