204774-0001

Molex
538-204774-0001
204774-0001

Mfr.:

Description:
Antennas Cellular 790-2700MHz Ceramic Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.765

Stock:
4.765 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
2,76 € 27,60 €
2,54 € 63,50 €
2,30 € 230,00 €
2,24 € 560,00 €
1,90 € 950,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
790 MHz
2.7 GHz
Cellular (NBIoT, LTE), GSM, UMTS
802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX
IoT, ISM
Chip
Ceramic
0.6 dBi, 4.8 dBi
50 Ohms
2 Band
PCB Mount
SMD/SMT
824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz
33 mm
6 mm
3 mm
204774
Brand: Molex
Polarisation: Linear
Factory Pack Quantity: 1800
Subcategory: Antennas
Part # Aliases: 2047740001 02047740001
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Cellular Ceramic Antennas

Molex Cellular Ceramic Antennas offer 610MHz to 2.7GHz operating frequencies, SMT mounting, and include the cellular 204774, 146200, 206760 antennas and the ceramic 206648 and 208485 antennas. These low-profile ceramic cellular antennas offer more compact, lightweight advantages, and easy installation in a broad range of wireless data and industrial applications. Molex Cellular Ceramic Antennas are ideal for wireless embedded systems, SatCom systems, and wireless radio communication equipment applications. 

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.