204603-0001

Molex
538-204603-0001
204603-0001

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HighCurrent Fem Term Rtn Hsg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.371

Stock:
1.371 Can Dispatch Immediately
Quantities greater than 1371 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,92 € 19,20 €
1,71 € 42,75 €
1,63 € 163,00 €
1,53 € 382,50 €
1,45 € 725,00 €
1,38 € 993,60 €
1,29 € 3.715,20 €
1,26 € 6.350,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
204600
1 Position
PowerWize
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 720
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.